

122116RP | |
|---|---|
DigiKey Part Number | ACX1085-ND |
Manufacturer | |
Manufacturer Product Number | 122116RP |
Description | CONN RP-TNC PLUG STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bag | Center Contact Material Phosphor Bronze |
Part Status Active | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Sleeve |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.18dB |
Frequency - Max 11 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.31000 | €6.31 |
| 10 | €5.36000 | €53.60 |
| 25 | €5.02480 | €125.62 |
| 50 | €4.78460 | €239.23 |
| 100 | €4.55620 | €455.62 |
| 300 | €4.21643 | €1,264.93 |
| 500 | €4.06724 | €2,033.62 |
| 1.000 | €3.87331 | €3,873.31 |
| Unit Price without VAT: | €6.31000 |
|---|---|
| Unit Price with VAT: | €7.57200 |




