Cable Assembly Coaxial U.FL (UMCC), AMC to MCX 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-900-560-200

DigiKey Part Number
115-095-900-560-200-ND
Manufacturer
Manufacturer Product Number
095-900-560-200
Description
COAX CBL U.FL, AMC TO MCX 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to MCX 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol RF
Length
7.874" (200.00mm)
Packaging
Bag
Cable Type
1.13mm OD Coaxial Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
U.FL (UMCC), AMC to MCX
Connector Impedance
50 Ohms
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
MCX Plug
Operating Temperature
-40°C ~ 90°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€19.79000€19.79
10€16.82000€168.20
25€15.76720€394.18
50€15.01440€750.72
100€14.29820€1,429.82
250€13.40388€3,350.97
500€12.76498€6,382.49
Manufacturers Standard Package
Unit Price without VAT:€19.79000
Unit Price with VAT:€23.74800