
095-850-264-300 | |
|---|---|
DigiKey Part Number | 115-095-850-264-300-ND |
Manufacturer | |
Manufacturer Product Number | 095-850-264-300 |
Description | COAX CBL U.FL, AMC TO TNC 11.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to TNC 1.13mm OD Coaxial Cable 11.811" (300.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Panel Mount |
Packaging Bag | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 11.811" (300.00mm) |
Style U.FL (UMCC), AMC to TNC | Cable Type 1.13mm OD Coaxial Cable |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector TNC Jack | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €33.27000 | €33.27 |
| 10 | €28.27600 | €282.76 |
| 25 | €26.50600 | €662.65 |
| 50 | €25.24160 | €1,262.08 |
| 100 | €24.03780 | €2,403.78 |
| 250 | €22.53492 | €5,633.73 |
| Unit Price without VAT: | €33.27000 |
|---|---|
| Unit Price with VAT: | €39.92400 |















