Cable Assembly Coaxial BNC to BNC Belden 4794R 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC Belden 4794R 59.1" (1.5m) 4.9'
12G-SDI Broadcast Connectors, Adapters, and Cable Assemblies | Datasheet Preview

095-850-186M150

DigiKey Part Number
095-850-186M150-ND
Manufacturer
Manufacturer Product Number
095-850-186M150
Description
COAX CBL BNC TO BNC 4.9'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC Belden 4794R 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
59.1" (1.5m) 4.9'
Part Status
Active
Cable Type
Belden 4794R
Style
BNC to BNC
Overall Impedance
75 Ohms
1st Connector
BNC Plug
Frequency - Max
12 GHz
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25€48.47280€1,211.82
Manufacturers Standard Package
Unit Price without VAT:€48.47280
Unit Price with VAT:€58.16736
Alternate Length
COAX CBL BNC TO BNC 18"
In-Stock: 0
Unit Price: €30.74760
COAX CABLE BNC TO BNC 5'
In-Stock: 0
Unit Price: €48.90520
COAX CBL BNC TO BNC 10'
In-Stock: 0
Unit Price: €75.15240
COAX CBL BNC TO BNC 12'
In-Stock: 0
Unit Price: €85.41680
COAX CBL BNC TO BNC 15'
In-Stock: 0
Unit Price: €100.60240
Assembly Component