Cable Assembly Coaxial SMP to SMP TFlex-405 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-725-107-180

DigiKey Part Number
ARF2306-ND
Manufacturer
Manufacturer Product Number
095-725-107-180
Description
COAX CBL SMP TO SMP 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP TFlex-405 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Amphenol RF
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
18.00" (457.20mm)
Part Status
Active
Cable Type
TFlex-405
Style
SMP to SMP
Overall Impedance
50 Ohms
1st Connector
SMP Plug
Frequency - Max
20 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMP Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
25€53.89160€1,347.29
Manufacturers Standard Package
Unit Price without VAT:€53.89160
Unit Price with VAT:€64.66992
Alternate Length
COAX CABLE SMP TO SMP 3"
In-Stock: 18
Unit Price: €53.51000
COAX CABLE SMP TO SMP 4"
In-Stock: 38
Unit Price: €54.50000
COAX CABLE SMP TO SMP 5"
In-Stock: 4
Unit Price: €55.49000
COAX CABLE SMP TO SMP 6"
In-Stock: 0
Unit Price: €56.61000
COAX CABLE SMP TO SMP 7"
In-Stock: 0
Unit Price: €49.26480