Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WDD15P3C5AT7U/AA | |
|---|---|
DigiKey Part Number | 4306-WDD15P3C5AT7U/AA-ND |
Manufacturer | |
Manufacturer Product Number | WDD15P3C5AT7U/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Zinc Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Features Board Lock |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon |
Flange Feature Mating Side, Female Screwlock | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WDD15P3C5AT7SU/AA | Amphenol Positronic | 0 | 4306-WDD15P3C5AT7SU/AA-ND | €82.20200 | Parametric Equivalent |
| WDD15P3C8AT7SU/AA | Amphenol Positronic | 0 | 4306-WDD15P3C8AT7SU/AA-ND | €90.80800 | Parametric Equivalent |
| WDD15P3C8AT7U | Amphenol Positronic | 0 | 4306-WDD15P3C8AT7U-ND | €58.11455 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | €55.10333 | €661.24 |
| Unit Price without VAT: | €55.10333 |
|---|---|
| Unit Price with VAT: | €66.12400 |

