
SP7EZZZX48M0N0A2 | |
|---|---|
DigiKey Part Number | 4306-SP7EZZZX48M0N0A2-ND |
Manufacturer | |
Manufacturer Product Number | SP7EZZZX48M0N0A2 |
Description | SP7EZZZX48M0N0A2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23 Connector Plug, Male Pins Through Hole, Right Angle Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 19 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 23 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
Pitch 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €91.70880 | €2,292.72 |
| Unit Price without VAT: | €91.70880 |
|---|---|
| Unit Price with VAT: | €110.05056 |

