
SP6ZZZZXXXXXX38M0TN0A2/AA | |
|---|---|
DigiKey Part Number | 4306-SP6ZZZZXXXXXX38M0TN0A2/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP6ZZZZXXXXXX38M0TN0A2/AA |
Description | SP6ZZZZXXXXXX38M0TN0A2/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 42 Connector Plug, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 23 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Jackscrews |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Plug, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 42 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.106" (2.70mm) | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €120.00800 | €3,000.20 |
| Unit Price without VAT: | €120.00800 |
|---|---|
| Unit Price with VAT: | €144.00960 |

