
SP2ZNBNXNKKTNY3M0N9A1/AA | |
|---|---|
DigiKey Part Number | 4306-SP2ZNBNXNKKTNY3M0N9A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2ZNBNXNKKTNY3M0N9A1/AA |
Description | SP2ZNBNXNKKTNY3M0N9A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 63 Connector Plug, Male Pins Through Hole Blue Power |
Category | Number of Rows 4 |
Manufacturer Amphenol Positronic | Number of Columns 16 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness Flash |
Connector Type Plug, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 63 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 1000VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €114.77560 | €2,869.39 |
| Unit Price without VAT: | €114.77560 |
|---|---|
| Unit Price with VAT: | €137.73072 |

