
SP2YK1F83001/AA | |
|---|---|
DigiKey Part Number | 4306-SP2YK1F83001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2YK1F83001/AA |
Description | SP2YK1F83001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Category | Number of Positions 16 |
Manufacturer Amphenol Positronic | Pitch 0.232" (5.90mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €36.82480 | €920.62 |
| Unit Price without VAT: | €36.82480 |
|---|---|
| Unit Price with VAT: | €44.18976 |

