
SP2T1F83001/AA | |
|---|---|
DigiKey Part Number | 4306-SP2T1F83001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2T1F83001/AA |
Description | SP2T1F83001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Connector Style Power |
Manufacturer Amphenol Positronic | Number of Positions 24 |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €35.84400 | €896.10 |
| Unit Price without VAT: | €35.84400 |
|---|---|
| Unit Price with VAT: | €43.01280 |

