
SP2RNRNANA1F0001/AA | |
|---|---|
DigiKey Part Number | 4306-SP2RNRNANA1F0001/AA-ND |
Manufacturer | |
Manufacturer Product Number | SP2RNRNANA1F0001/AA |
Description | SP2RNRNANA1F0001/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.106" (2.70mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €41.03240 | €1,025.81 |
| Unit Price without VAT: | €41.03240 |
|---|---|
| Unit Price with VAT: | €49.23888 |

