SND9M100E2G/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €83.87100

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €149.11700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €133.44200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €98.63200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €107.14200
Image for SND9M100E2G/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SND9M100E2G/AA

DigiKey Part Number
4306-SND9M100E2G/AA-ND
Manufacturer
Manufacturer Product Number
SND9M100E2G/AA
Description
SND9M100E2G/AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
9A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SND9M100E2GAmphenol Positronic04306-SND9M100E2G-ND€83.87100Parametric Equivalent
SND9M100E6GAmphenol Positronic04306-SND9M100E6G-ND€149.11700Parametric Equivalent
SND9M100E6G/AAAmphenol Positronic04306-SND9M100E6G/AA-ND€133.44200Parametric Equivalent
SND9M100EGAmphenol Positronic04306-SND9M100EG-ND€98.63200Parametric Equivalent
SND9M100EG/AAAmphenol Positronic04306-SND9M100EG/AA-ND€107.14200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€89.73400€897.34
Unit Price without VAT:€89.73400
Unit Price with VAT:€107.68080