Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SND15M300T2G | |
|---|---|
DigiKey Part Number | 4306-SND15M300T2G-ND |
Manufacturer | |
Manufacturer Product Number | SND15M300T2G |
Description | SND15M300T2G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Brass, Gold Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 9A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Mating Side, Female Screwlock (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SND15M300T2G/AA | Amphenol Positronic | 0 | 4306-SND15M300T2G/AA-ND | €116.09500 | Parametric Equivalent |
| SND15M32S0T2G | Amphenol Positronic | 0 | 4306-SND15M32S0T2G-ND | €134.55500 | Parametric Equivalent |
| SND15M32S0T2G/AA | Amphenol Positronic | 0 | 4306-SND15M32S0T2G/AA-ND | €134.55500 | Parametric Equivalent |
| SND15M3S0T2G/AA | Amphenol Positronic | 0 | 4306-SND15M3S0T2G/AA-ND | €129.10000 | Parametric Equivalent |
| SND15M3S0TG | Amphenol Positronic | 0 | 4306-SND15M3S0TG-ND | €131.64300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €116.09500 | €1,160.95 |
| Unit Price without VAT: | €116.09500 |
|---|---|
| Unit Price with VAT: | €139.31400 |

