
SGMC75M0T0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGMC75M0T0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGMC75M0T0000/AA |
Description | SGMC75M0T0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Category | Number of Positions 75 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 7 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | €29.08261 | €668.90 |
| Unit Price without VAT: | €29.08261 |
|---|---|
| Unit Price with VAT: | €34.89913 |

