
SGM44SDS5T0000 | |
|---|---|
DigiKey Part Number | 4306-SGM44SDS5T0000-ND |
Manufacturer | |
Manufacturer Product Number | SGM44SDS5T0000 |
Description | BACKPLANE CONNECTOR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 44 Connector Receptacle, Female Sockets Through Hole Gray |
Category | Mounting Type Through Hole |
Manufacturer Amphenol Positronic | Termination Solder |
Series | Features Mating Guide |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Receptacle, Female Sockets | Color Gray |
Number of Positions 44 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
Number of Rows 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €130.55900 | €1,305.59 |
| Unit Price without VAT: | €130.55900 |
|---|---|
| Unit Price with VAT: | €156.67080 |

