
SGM26SDS6NSS0000/AA | |
|---|---|
DigiKey Part Number | 4306-SGM26SDS6NSS0000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SGM26SDS6NSS0000/AA |
Description | SGM26SDS6NSS0000/AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Connector Receptacle, Female Sockets Through Hole Gray High Density (HDC, HDI, HPC) |
Category | Number of Rows 3 |
Manufacturer Amphenol Positronic | Number of Columns 9 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Features Polarizing Key |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style High Density (HDC, HDI, HPC) | Color Gray |
Number of Positions 26 | Current Rating (Amps) 13A |
Number of Positions Loaded All | Operating Temperature -55°C ~ 135°C |
Pitch 0.094" (2.39mm) | Voltage Rating 250VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €87.17500 | €871.75 |
| Unit Price without VAT: | €87.17500 |
|---|---|
| Unit Price with VAT: | €104.61000 |

