Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDD44M0000G | |
|---|---|
DigiKey Part Number | 4306-SDD44M0000G-ND |
Manufacturer | |
Manufacturer Product Number | SDD44M0000G |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 44 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Brass, Gold Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub, High Density | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 44 | Dielectric Material Polyester, Glass Filled |
Number of Rows 3 | Color Blue |
Shell Size, Connector Layout 3 (DB, B) High Density | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD44M00000 | Amphenol Positronic | 6 | 4306-DD44M00000-ND | €42.39000 | Parametric Equivalent |
| DD44M0000S | Amphenol Positronic | 0 | 4306-DD44M0000S-ND | €42.47200 | Parametric Equivalent |
| DD44M0000S/AA | Amphenol Positronic | 0 | 4306-DD44M0000S/AA-ND | €42.47200 | Parametric Equivalent |
| DD44M0000X | Amphenol Positronic | 0 | 4306-DD44M0000X-ND | €34.03947 | Parametric Equivalent |
| DD44M0000X/AA | Amphenol Positronic | 0 | 4306-DD44M0000X/AA-ND | €35.16895 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €89.69500 | €896.95 |
| Unit Price without VAT: | €89.69500 |
|---|---|
| Unit Price with VAT: | €107.63400 |


