Parametric Equivalent
Parametric Equivalent



SD9M10GV30/AA | |
|---|---|
DigiKey Part Number | 4306-SD9M10GV30/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD9M10GV30/AA |
Description | CONN D-SUB PLUG 9POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | SD9M10GV30/AA Models |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Backshell, Cable Clamp, Mounting Hardware, Shielded |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 1 (DE, E) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD9M10GV30 | Amphenol Positronic | 0 | 4306-SD9M10GV30-ND | €104.07200 | Parametric Equivalent |
| SD9M10GVL0/AA | Amphenol Positronic | 0 | 4306-SD9M10GVL0/AA-ND | €105.16700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €104.07200 | €1,040.72 |
| Unit Price without VAT: | €104.07200 |
|---|---|
| Unit Price with VAT: | €124.88640 |


