Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD25M3S00Z/AA | |
|---|---|
DigiKey Part Number | 4306-SD25M3S00Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD25M3S00Z/AA |
Description | SD25M3S00Z/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD25M3S00Z | Amphenol Positronic | 0 | 4306-MD25M3S00Z-ND | €29.39652 | Parametric Equivalent |
| MD25M3S0V30 | Amphenol Positronic | 0 | 4306-MD25M3S0V30-ND | €34.82842 | Parametric Equivalent |
| MD25M3S5000 | Amphenol Positronic | 0 | 4306-MD25M3S5000-ND | €30.07045 | Parametric Equivalent |
| MD25M3S5000-14 | Amphenol Positronic | 0 | 4306-MD25M3S5000-14-ND | €51.30615 | Parametric Equivalent |
| SD25M3S00Z | Amphenol Positronic | 0 | 4306-SD25M3S00Z-ND | €44.54667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €44.54667 | €668.20 |
| Unit Price without VAT: | €44.54667 |
|---|---|
| Unit Price with VAT: | €53.45600 |

