SD25F1000X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €174.28600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €161.25800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €161.25800

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €218.97000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €176.28400

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €176.28400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €308.82240
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €299.00520

Parametric Equivalent


Amphenol Positronic
In Stock: 51
Unit Price: €235.18000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €57.28636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €57.28636

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €66.48600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €66.48600

Parametric Equivalent


Amphenol Positronic
In Stock: 37
Unit Price: €57.22000
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Receptacle, Female Sockets Connector
SD25F1000X
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

SD25F1000X

DigiKey Part Number
4306-SD25F1000X-ND
Manufacturer
Manufacturer Product Number
SD25F1000X
Description
CONN D-SUB RCPT 25POS CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
SD25F1000X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
7.5A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EVD25S10000Amphenol Positronic04306-EVD25S10000-ND€174.28600Parametric Equivalent
EVD25S1000SAmphenol Positronic04306-EVD25S1000S-ND€161.25800Parametric Equivalent
EVD25S1000S/AAAmphenol Positronic04306-EVD25S1000S/AA-ND€161.25800Parametric Equivalent
EVD25S1000S/AA-50Amphenol Positronic04306-EVD25S1000S/AA-50-ND€218.97000Parametric Equivalent
EVD25S10Z00Amphenol Positronic04306-EVD25S10Z00-ND€176.28400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11€64.89273€713.82
Unit Price without VAT:€64.89273
Unit Price with VAT:€77.87128