Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SD15F10000/AA | |
|---|---|
DigiKey Part Number | 4306-SD15F10000/AA-ND |
Manufacturer | |
Manufacturer Product Number | SD15F10000/AA |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EVD15S10000 | Amphenol Positronic | 0 | 4306-EVD15S10000-ND | €111.39200 | Parametric Equivalent |
| EVD15S10000/AA | Amphenol Positronic | 0 | 4306-EVD15S10000/AA-ND | €111.39200 | Parametric Equivalent |
| EVD15S10000/AA-15 | Amphenol Positronic | 0 | 4306-EVD15S10000/AA-15-ND | €140.21200 | Parametric Equivalent |
| EVD15S1000S | Amphenol Positronic | 0 | 4306-EVD15S1000S-ND | €118.97200 | Parametric Equivalent |
| EVD15S1000S/AA | Amphenol Positronic | 0 | 4306-EVD15S1000S/AA-ND | €118.97200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | €40.11125 | €641.78 |
| Unit Price without VAT: | €40.11125 |
|---|---|
| Unit Price with VAT: | €48.13350 |


