Image for SCBM43W2M57000G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCBM43W2M57000G

DigiKey Part Number
4306-SCBM43W2M57000G-ND
Manufacturer
Manufacturer Product Number
SCBM43W2M57000G
Description
SCBM43W2M57000G
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Brass, Gold Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
50A
Number of Positions
Backset Spacing
0.283" (7.20mm)
Number of Rows
3
Voltage Rating
300V
Mounting Type
Color
Blue
Shell Size, Connector Layout
5 (DD, D) - 43W2
Contact Form
Machined
Contact Type
Signal and Coax or Power (Not Included)
Dielectric Material
Polyester, Glass Filled
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Solder
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€235.15300€2,351.53
Unit Price without VAT:€235.15300
Unit Price with VAT:€282.18360