Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9S0S50T2X | |
|---|---|
DigiKey Part Number | 4306-RD9S0S50T2X-ND |
Manufacturer | |
Manufacturer Product Number | RD9S0S50T2X |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 1000 |
Number of Positions 9 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD9S000T0 | Amphenol Positronic | 0 | 4306-RD9S000T0-ND | €37.48556 | Parametric Equivalent |
| RD9S000T0/AA | Amphenol Positronic | 0 | 4306-RD9S000T0/AA-ND | €36.22167 | Parametric Equivalent |
| RD9S000T20 | Amphenol Positronic | 0 | 4306-RD9S000T20-ND | €36.90333 | Parametric Equivalent |
| RD9S000T20/AA | Amphenol Positronic | 0 | 4306-RD9S000T20/AA-ND | €36.90333 | Parametric Equivalent |
| RD9S000T2C | Amphenol Positronic | 0 | 4306-RD9S000T2C-ND | €48.79429 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | €42.74867 | €641.23 |
| Unit Price without VAT: | €42.74867 |
|---|---|
| Unit Price with VAT: | €51.29840 |

