RD9S00GVLS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €108.78600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €108.78600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €117.54200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €116.38200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €116.38200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €109.04900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €109.04900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €114.37400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €114.37400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €123.09000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €121.93500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €121.93500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €114.63500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €114.63500
Datasheet
Image for RD9S00GVLS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9S00GVLS

DigiKey Part Number
4306-RD9S00GVLS-ND
Manufacturer
Manufacturer Product Number
RD9S00GVLS
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware, Shielded
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Stainless Steel, Passivated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle for Female Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
9
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD9S00G00Amphenol Positronic04306-RD9S00G00-ND€108.78600Parametric Equivalent
RD9S00G00/AAAmphenol Positronic04306-RD9S00G00/AA-ND€108.78600Parametric Equivalent
RD9S00G0CAmphenol Positronic04306-RD9S00G0C-ND€117.54200Parametric Equivalent
RD9S00G0SAmphenol Positronic04306-RD9S00G0S-ND€116.38200Parametric Equivalent
RD9S00G0S/AAAmphenol Positronic04306-RD9S00G0S/AA-ND€116.38200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€123.00300€1,230.03
Unit Price without VAT:€123.00300
Unit Price with VAT:€147.60360