RD9M1F00S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €39.68440

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €14.14380

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €14.14380
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €18.61200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €18.61200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €179.29680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €380.57280
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €14.14380

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €42.48240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €14.50200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €19.58040
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €60.84640
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €18.61200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €76.19840
Image for RD9M1F00S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD9M1F00S

DigiKey Part Number
4306-RD9M1F00S-ND
Manufacturer
Manufacturer Product Number
RD9M1F00S
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
1 (DE, E)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (106)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-1PAmphenol Positronic04306-M24308/4-1P-ND€39.68440Parametric Equivalent
M24308/4-302FAmphenol Positronic04306-M24308/4-302F-ND€14.14380Parametric Equivalent
M24308/4-302ZAmphenol Positronic04306-M24308/4-302Z-ND€14.14380Parametric Equivalent
M24308/4-313FAmphenol Positronic04306-M24308/4-313F-ND€18.61200Parametric Equivalent
M24308/4-313ZAmphenol Positronic04306-M24308/4-313Z-ND€18.61200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12€53.86333€646.36
Unit Price without VAT:€53.86333
Unit Price with VAT:€64.63600