Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD9M0F00X/AA | |
|---|---|
DigiKey Part Number | 4306-RD9M0F00X/AA-ND |
Manufacturer | |
Manufacturer Product Number | RD9M0F00X/AA |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 9 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 1 (DE, E) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-259F | Amphenol Positronic | 0 | APM24308/4-259F-ND | €4.97652 | Parametric Equivalent |
| M24308/4-259P | Amphenol Positronic | 0 | 4306-M24308/4-259P-ND | €26.37360 | Parametric Equivalent |
| M24308/4-324F | Amphenol Positronic | 0 | 4306-M24308/4-324F-ND | €5.74584 | Parametric Equivalent |
| M24308/4-324Z | Amphenol Positronic | 0 | 4306-M24308/4-324Z-ND | €5.74584 | Parametric Equivalent |
| M24308/4-423 | Amphenol Positronic | 0 | 4306-M24308/4-423-ND | €184.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €40.07706 | €681.31 |
| Unit Price without VAT: | €40.07706 |
|---|---|
| Unit Price with VAT: | €48.09247 |

