RD50S10GVL0-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €321.61700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €321.61700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €329.54900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €328.49600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €399.36800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €321.85600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €390.54700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €397.26100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €326.91200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €334.83100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €333.78100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €406.39700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €397.57500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €327.14800
Datasheet
Image for RD50S10GVL0-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S10GVL0-14

DigiKey Part Number
4306-RD50S10GVL0-14-ND
Manufacturer
Manufacturer Product Number
RD50S10GVL0-14
Description
RD50S10GVL0-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (123)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S10AN00Amphenol Positronic04306-RD50S10AN00-ND€321.61700Parametric Equivalent
RD50S10AN00/AAAmphenol Positronic04306-RD50S10AN00/AA-ND€321.61700Parametric Equivalent
RD50S10AN0CAmphenol Positronic04306-RD50S10AN0C-ND€329.54900Parametric Equivalent
RD50S10AN0SAmphenol Positronic04306-RD50S10AN0S-ND€328.49600Parametric Equivalent
RD50S10AN0S/AAAmphenol Positronic04306-RD50S10AN0S/AA-ND€399.36800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€297.53200€2,975.32
Unit Price without VAT:€297.53200
Unit Price with VAT:€357.03840