RD50S100E3X/AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €110.65200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €110.65200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €267.27900

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €108.30600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €108.30600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €129.22200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €115.90400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €115.90400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €221.09600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €119.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €119.00000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €124.22200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €112.91700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €134.75800
Datasheet
Image for RD50S100E3X/AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD50S100E3X/AA

DigiKey Part Number
4306-RD50S100E3X/AA-ND
Manufacturer
Manufacturer Product Number
RD50S100E3X/AA
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
3
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
5 (DD, D)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Cable Side, Male Jackscrew (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD50S100E0Amphenol Positronic04306-RD50S100E0-ND€110.65200Parametric Equivalent
RD50S100E0/AAAmphenol Positronic04306-RD50S100E0/AA-ND€110.65200Parametric Equivalent
RD50S100E0/AA-50Amphenol Positronic04306-RD50S100E0/AA-50-ND€267.27900Parametric Equivalent
RD50S100E20Amphenol Positronic04306-RD50S100E20-ND€108.30600Parametric Equivalent
RD50S100E20/AAAmphenol Positronic04306-RD50S100E20/AA-ND€108.30600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€113.17800€1,131.78
Unit Price without VAT:€113.17800
Unit Price with VAT:€135.81360