Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD50M100TX | |
|---|---|
DigiKey Part Number | 4306-RD50M100TX-ND |
Manufacturer | |
Manufacturer Product Number | RD50M100TX |
Description | D-SUB CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 11A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Green |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Contact Type Signal | Wire Gauge 20-24 AWG |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RD50M100E0-50 | Amphenol Positronic | 0 | 4306-RD50M100E0-50-ND | €144.41200 | Parametric Equivalent |
| RD50M100E2S/AA-50 | Amphenol Positronic | 0 | 4306-RD50M100E2S/AA-50-ND | €149.52700 | Parametric Equivalent |
| RD50M100E3S/AA-50 | Amphenol Positronic | 0 | 4306-RD50M100E3S/AA-50-ND | €154.00400 | Parametric Equivalent |
| RD50M100E3Z-50 | Amphenol Positronic | 0 | 4306-RD50M100E3Z-50-ND | €147.65000 | Parametric Equivalent |
| RD50M100EC-14 | Amphenol Positronic | 0 | 4306-RD50M100EC-14-ND | €126.54900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €75.09000 | €750.90 |
| Unit Price without VAT: | €75.09000 |
|---|---|
| Unit Price with VAT: | €90.10800 |

