RD37S100V3C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €267.58040

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €252.38840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €267.73960

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €332.66920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €254.83200

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €270.19360

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €248.99960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €248.78680
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €316.12560

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €274.82560
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €276.75920
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €307.99320
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 25
Unit Price: €101.30000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €138.32900
Image for RD37S100V3C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD37S100V3C

DigiKey Part Number
4306-RD37S100V3C-ND
Manufacturer
Manufacturer Product Number
RD37S100V3C
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Cadmium Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (63)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/6-456FAmphenol Positronic04306-M24308/6-456F-ND€267.58040Parametric Equivalent
M24308/6-456PAmphenol Positronic04306-M24308/6-456P-ND€252.38840Parametric Equivalent
M24308/6-456ZAmphenol Positronic04306-M24308/6-456Z-ND€267.73960Parametric Equivalent
M24308/6-467FAmphenol Positronic04306-M24308/6-467F-ND€332.66920Parametric Equivalent
M24308/6-467PAmphenol Positronic04306-M24308/6-467P-ND€254.83200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€99.04000€990.40
Unit Price without VAT:€99.04000
Unit Price with VAT:€118.84800