Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD37M0000Z | |
|---|---|
DigiKey Part Number | 4306-RD37M0000Z-ND |
Manufacturer | |
Manufacturer Product Number | RD37M0000Z |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Mating Cycles 1000 |
Number of Positions 37 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Number of Rows 2 | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Note Contacts Sold Separately |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/4-262P | Amphenol Positronic | 0 | 4306-M24308/4-262P-ND | €29.57120 | Parametric Equivalent |
| M24308/4-327F | Amphenol Positronic | 0 | 4306-M24308/4-327F-ND | €10.12320 | Parametric Equivalent |
| M24308/4-327Z | Amphenol Positronic | 0 | 4306-M24308/4-327Z-ND | €10.12320 | Parametric Equivalent |
| M24308/4-426 | Amphenol Positronic | 0 | 4306-M24308/4-426-ND | €176.81800 | Parametric Equivalent |
| M24308/4-460F | Amphenol Positronic | 0 | 4306-M24308/4-460F-ND | €10.12320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €39.09529 | €664.62 |
| Unit Price without VAT: | €39.09529 |
|---|---|
| Unit Price with VAT: | €46.91435 |

