RD25S1S50TS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €110.62000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €139.82200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €156.93100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €133.30600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €144.32700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €118.20300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €71.47700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €71.47700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €76.10900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.14500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €81.22700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €80.02500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €85.24500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €72.41800
Datasheet
Image for RD25S1S50TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S1S50TS

DigiKey Part Number
4306-RD25S1S50TS-ND
Manufacturer
Manufacturer Product Number
RD25S1S50TS
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Mating Side, Female Screwlock (4-40)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25S100E0-14Amphenol Positronic04306-RD25S100E0-14-ND€110.62000Parametric Equivalent
RD25S100E2S-50Amphenol Positronic04306-RD25S100E2S-50-ND€139.82200Parametric Equivalent
RD25S100E2S/AA-50Amphenol Positronic04306-RD25S100E2S/AA-50-ND€156.93100Parametric Equivalent
RD25S100E3S-14Amphenol Positronic04306-RD25S100E3S-14-ND€133.30600Parametric Equivalent
RD25S100E3S-50Amphenol Positronic04306-RD25S100E3S-50-ND€144.32700Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€84.27400€842.74
Unit Price without VAT:€84.27400
Unit Price with VAT:€101.12880