RD25S10LV3X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €260.24300

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €259.75800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €259.75800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €267.83800
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €266.77400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €266.77400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €260.00100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €260.00100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €326.11400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €264.91600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €264.91600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €272.99200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €271.91900
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €271.91900
Datasheet
Image for RD25S10LV3X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25S10LV3X

DigiKey Part Number
4306-RD25S10LV3X-ND
Manufacturer
Manufacturer Product Number
RD25S10LV3X
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Tin Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
Flash
Packaging
Bulk
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
11A
Connector Type
Receptacle, Female Sockets
Features
Backshell, Cable Clamp, Mounting Hardware
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (124)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25S10ACVLCAmphenol Positronic04306-RD25S10ACVLC-ND€260.24300Parametric Equivalent
RD25S10AN00Amphenol Positronic04306-RD25S10AN00-ND€259.75800Parametric Equivalent
RD25S10AN00/AAAmphenol Positronic04306-RD25S10AN00/AA-ND€259.75800Parametric Equivalent
RD25S10AN0CAmphenol Positronic04306-RD25S10AN0C-ND€267.83800Parametric Equivalent
RD25S10AN0SAmphenol Positronic04306-RD25S10AN0S-ND€266.77400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€96.62500€966.25
Unit Price without VAT:€96.62500
Unit Price with VAT:€115.95000