RD25M1F00S/AA-50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €27.36840

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €27.36840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €33.36240

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €31.81600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €159.31320

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €242.42360
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €376.95160

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €28.29720
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €63.11960
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €27.36840
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €31.81600

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €80.01760
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €31.81600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €29.98600
Datasheet
Image for RD25M1F00S/AA-50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M1F00S/AA-50

DigiKey Part Number
4306-RD25M1F00S/AA-50-ND
Manufacturer
Manufacturer Product Number
RD25M1F00S/AA-50
Description
D-SUB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Stainless Steel, Passivated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
11A
Number of Positions
Voltage Rating
300V
Number of Rows
2
Color
Green
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
3 (DB, B)
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Contact Type
Signal
Wire Gauge
20-24 AWG
Flange Feature
Housing/Shell (Unthreaded)
Contact Material
Copper Alloy
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (97)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M24308/4-304FAmphenol Positronic04306-M24308/4-304F-ND€27.36840Parametric Equivalent
M24308/4-304ZAmphenol Positronic04306-M24308/4-304Z-ND€27.36840Parametric Equivalent
M24308/4-315FAmphenol Positronic04306-M24308/4-315F-ND€33.36240Parametric Equivalent
M24308/4-315ZAmphenol Positronic04306-M24308/4-315Z-ND€31.81600Parametric Equivalent
M24308/4-342Amphenol Positronic04306-M24308/4-342-ND€159.31320Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€110.28300€1,102.83
Unit Price without VAT:€110.28300
Unit Price with VAT:€132.33960