RD25M00J0C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.48100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.48100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €240.65200
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €239.56600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €239.56600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.72500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €232.72500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €274.92300
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €233.47600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €280.35500
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €237.69000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €245.84600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €244.76400
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €244.76400
Datasheet
Image for RD25M00J0C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RD25M00J0C

DigiKey Part Number
4306-RD25M00J0C-ND
Manufacturer
Manufacturer Product Number
RD25M00J0C
Description
D-SUB HOUSING
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 25 Position
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Positronic
Flange Feature
Housing/Shell (Unthreaded)
Series
Features
Backshell, Cable Clamp, Mounting Hardware
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material, Finish
Steel, Cadmium Plated
Connector Style
D-Sub
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug for Male Contacts
Operating Temperature
-55°C ~ 125°C
Number of Positions
25
Mating Cycles
1000
Number of Rows
2
Dielectric Material
Diallyl Phthalate (DAP), Glass Filled
Shell Size, Connector Layout
3 (DB, B)
Color
Green
Contact Type
Signal
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (143)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RD25M00AN00Amphenol Positronic04306-RD25M00AN00-ND€232.48100Parametric Equivalent
RD25M00AN00/AAAmphenol Positronic04306-RD25M00AN00/AA-ND€232.48100Parametric Equivalent
RD25M00AN0CAmphenol Positronic04306-RD25M00AN0C-ND€240.65200Parametric Equivalent
RD25M00AN0SAmphenol Positronic04306-RD25M00AN0S-ND€239.56600Parametric Equivalent
RD25M00AN0S/AAAmphenol Positronic04306-RD25M00AN0S/AA-ND€239.56600Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€67.45700€674.57
Unit Price without VAT:€67.45700
Unit Price with VAT:€80.94840