Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RD15M00JT2S | |
|---|---|
DigiKey Part Number | 4306-RD15M00JT2S-ND |
Manufacturer | |
Manufacturer Product Number | RD15M00JT2S |
Description | D-SUB HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Mating Side, Female Screwlock (4-40) |
Series | Features Backshell, Cable Clamp, Mounting Hardware |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Stainless Steel, Passivated |
Connector Style D-Sub | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 1000 |
Number of Rows 2 | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Green |
Contact Type Signal | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ORD15M00HT0 | Amphenol Positronic | 0 | 4306-ORD15M00HT0-ND | €108.09900 | Parametric Equivalent |
| RD15M00ANT20 | Amphenol Positronic | 0 | 4306-RD15M00ANT20-ND | €227.68700 | Parametric Equivalent |
| RD15M00ANT20/AA | Amphenol Positronic | 0 | 4306-RD15M00ANT20/AA-ND | €227.68700 | Parametric Equivalent |
| RD15M00ANT2C | Amphenol Positronic | 0 | 4306-RD15M00ANT2C-ND | €235.87400 | Parametric Equivalent |
| RD15M00ANT2S | Amphenol Positronic | 0 | 4306-RD15M00ANT2S-ND | €234.78700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €67.44600 | €674.46 |
| Unit Price without VAT: | €67.44600 |
|---|---|
| Unit Price with VAT: | €80.93520 |

