Image for PLC18F3ST20A1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC18F3ST20A1

DigiKey Part Number
4306-PLC18F3ST20A1-ND
Manufacturer
Manufacturer Product Number
PLC18F3ST20A1
Description
PLC18F3ST20A1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Connector Receptacle, Female Sockets Through Hole Blue Power
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Manufacturer
Amphenol Positronic
Number of Columns
6
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Usage
Daughtercard-to-Motherboard
Contact Finish Thickness
Flash
Connector Type
Receptacle, Female Sockets
Color
Blue
Connector Style
Power
Current Rating (Amps)
18A
Number of Positions
18
Material Flammability Rating
UL91 V-0
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Pitch
0.197" (5.00mm)
Voltage Rating
600VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14€45.55000€637.70
Unit Price without VAT:€45.55000
Unit Price with VAT:€54.66000