
PLB08M1060/AA | |
|---|---|
DigiKey Part Number | 4306-PLB08M1060/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLB08M1060/AA |
Description | BACKPLANE HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Power |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 2 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Plug |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | €28.54130 | €656.45 |
| Unit Price without VAT: | €28.54130 |
|---|---|
| Unit Price with VAT: | €34.24956 |

