
PLA08M400A1/AA | |
|---|---|
DigiKey Part Number | 4306-PLA08M400A1/AA-ND |
Manufacturer | |
Manufacturer Product Number | PLA08M400A1/AA |
Description | PLA08M400A1/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Pins Through Hole, Right Angle Blue Power |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Board Lock |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Connector Style Power | Color Blue |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.197" (5.00mm) | Voltage Rating 600VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | €10.68557 | €651.82 |
| Unit Price without VAT: | €10.68557 |
|---|---|
| Unit Price with VAT: | €12.82268 |

