
PLA06M300C1 | |
|---|---|
DigiKey Part Number | 4306-PLA06M300C1-ND |
Manufacturer | |
Manufacturer Product Number | PLA06M300C1 |
Description | PLA06M300C1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Connector Header, Male Pins Through Hole Blue Power |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer Amphenol Positronic | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Color Blue |
Connector Style Power | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Voltage Rating 600VAC |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 43 | €15.35279 | €660.17 |
| Unit Price without VAT: | €15.35279 |
|---|---|
| Unit Price with VAT: | €18.42335 |

