
PLA04M1060 | |
|---|---|
DigiKey Part Number | 4306-PLA04M1060-ND |
Manufacturer | |
Manufacturer Product Number | PLA04M1060 |
Description | PLA04M1060 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing for Male Pins Connector Blue Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 4 |
Manufacturer Amphenol Positronic | Pitch 0.197" (5.00mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Header |
Connector Type Housing for Male Pins | Color Blue |
Connector Style Backplane |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €26.58708 | €638.09 |
| Unit Price without VAT: | €26.58708 |
|---|---|
| Unit Price with VAT: | €31.90450 |

