Parametric Equivalent
Parametric Equivalent

PCD9M98S00Z-14 | |
|---|---|
DigiKey Part Number | 4306-PCD9M98S00Z-14-ND |
Manufacturer | |
Manufacturer Product Number | PCD9M98S00Z-14 |
Description | PCD9M98S00Z-14 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Blue |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCD9M98S00X/AA | Amphenol Positronic | 0 | 4306-PCD9M98S00X/AA-ND | €19.90212 | Parametric Equivalent |
| PCD9M98S00Z-15 | Amphenol Positronic | 0 | 4306-PCD9M98S00Z-15-ND | €37.09944 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | €33.87737 | €643.67 |
| Unit Price without VAT: | €33.87737 |
|---|---|
| Unit Price with VAT: | €40.65284 |

