Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD62M4R70T2S | |
|---|---|
DigiKey Part Number | 4306-ODD62M4R70T2S-ND |
Manufacturer | |
Manufacturer Product Number | ODD62M4R70T2S |
Description | ODD62M4R70T2S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Category | Shell Material, Finish Stainless Steel, Passivated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD62M4R2000 | Amphenol Positronic | 0 | 4306-ODD62M4R2000-ND | €90.43500 | Parametric Equivalent |
| ODD62M4R700Z/AA | Amphenol Positronic | 0 | 4306-ODD62M4R700Z/AA-ND | €97.96700 | Parametric Equivalent |
| ODD62M4R70T20 | Amphenol Positronic | 0 | 4306-ODD62M4R70T20-ND | €94.23800 | Parametric Equivalent |
| ODD62M4R70T20/AA | Amphenol Positronic | 0 | 4306-ODD62M4R70T20/AA-ND | €94.23800 | Parametric Equivalent |
| ODD62M4R70T2C | Amphenol Positronic | 0 | 4306-ODD62M4R70T2C-ND | €103.10600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €98.65000 | €591.90 |
| Unit Price without VAT: | €98.65000 |
|---|---|
| Unit Price with VAT: | €118.38000 |

