Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD26M1000X-15 | |
|---|---|
DigiKey Part Number | 4306-ODD26M1000X-15-ND |
Manufacturer | |
Manufacturer Product Number | ODD26M1000X-15 |
Description | ODD26M1000X-15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 2 (DA, A) High Density | Dielectric Material Polyester, Glass Filled |
Contact Type Signal | Wire Gauge 22-30 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD26M10000 | Amphenol Positronic | 31 | 4306-DD26M10000-ND | €42.11000 | Parametric Equivalent |
| DD26M10000-14 | Amphenol Positronic | 0 | 4306-DD26M10000-14-ND | €71.42400 | Parametric Equivalent |
| DD26M10000-50 | Amphenol Positronic | 0 | 4306-DD26M10000-50-ND | €89.10600 | Parametric Equivalent |
| DD26M10000-759.0 | Amphenol Positronic | 0 | 4306-DD26M10000-759.0-ND | €54.73400 | Parametric Equivalent |
| DD26M10000-759.1 | Amphenol Positronic | 0 | 4306-DD26M10000-759.1-ND | €55.00091 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €68.95200 | €689.52 |
| Unit Price without VAT: | €68.95200 |
|---|---|
| Unit Price with VAT: | €82.74240 |





