Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ODD26F4R7N00/AA-15 | |
|---|---|
DigiKey Part Number | 4306-ODD26F4R7N00/AA-15-ND |
Manufacturer | |
Manufacturer Product Number | ODD26F4R7N00/AA-15 |
Description | ODD26F4R7N00/AA-15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.314" (7.98mm) |
Number of Positions | Features Board Lock, Mounting Brackets |
Number of Rows 3 | Voltage Rating 300V |
Mounting Type | Color Black |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Form Machined |
Contact Type Signal | Dielectric Material Polyester, Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODD26F4R2N0S-14 | Amphenol Positronic | 0 | 4306-ODD26F4R2N0S-14-ND | €111.40400 | Parametric Equivalent |
| ODD26F4R7NT20 | Amphenol Positronic | 0 | 4306-ODD26F4R7NT20-ND | €61.02636 | Parametric Equivalent |
| ODD26F4R7NT20/AA | Amphenol Positronic | 0 | 4306-ODD26F4R7NT20/AA-ND | €63.84545 | Parametric Equivalent |
| ODD26F4R8NT20 | Amphenol Positronic | 0 | 4306-ODD26F4R8NT20-ND | €64.61818 | Parametric Equivalent |
| ODD26F4R8NT20/AA | Amphenol Positronic | 0 | 4306-ODD26F4R8NT20/AA-ND | €64.61818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €140.29600 | €1,402.96 |
| Unit Price without VAT: | €140.29600 |
|---|---|
| Unit Price with VAT: | €168.35520 |

