ODD104M300T20/AA-14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 5
Unit Price: €334.81000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €266.02667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €196.53700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €117.71600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €122.20667

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €255.85100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €255.85100
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €119.34000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €115.80700
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €620.78600
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: €637.40800
Datasheet
Image for ODD104M300T20/AA-14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ODD104M300T20/AA-14

DigiKey Part Number
4306-ODD104M300T20/AA-14-ND
Manufacturer
Manufacturer Product Number
ODD104M300T20/AA-14
Description
ODD104M300T20/AA-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
104 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
5A
Number of Positions
Voltage Rating
300V
Number of Rows
5
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
6
Dielectric Material
Polyester, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Mating Side, Female Screwlock (4-40)
Operating Temperature
-55°C ~ 125°C
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DD104M3P00C-50Amphenol Positronic54306-DD104M3P00C-50-ND€334.81000Parametric Equivalent
DD104M3S0T2S/AA-15Amphenol Positronic04306-DD104M3S0T2S/AA-15-ND€266.02667Parametric Equivalent
ODD104M300T20-14Amphenol Positronic04306-ODD104M300T20-14-ND€196.53700Parametric Equivalent
ODD104M32S70T2SAmphenol Positronic04306-ODD104M32S70T2S-ND€117.71600Parametric Equivalent
ODD104M3P0T0/AAAmphenol Positronic04306-ODD104M3P0T0/AA-ND€122.20667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€196.53700€1,965.37
Unit Price without VAT:€196.53700
Unit Price with VAT:€235.84440