
MS8022M | |
|---|---|
DigiKey Part Number | 4306-MS8022M-ND |
Manufacturer | |
Manufacturer Product Number | MS8022M |
Description | MS8022M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder 22 AWG Power |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder | |
Wire Gauge | 22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 496 | €1.34633 | €667.78 |
| Unit Price without VAT: | €1.34633 |
|---|---|
| Unit Price with VAT: | €1.61560 |

