
MDS425N/AA | |
|---|---|
DigiKey Part Number | 4306-MDS425N/AA-ND |
Manufacturer | |
Manufacturer Product Number | MDS425N/AA |
Description | CONTACT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder Machined |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Amphenol Positronic | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Contact Finish Thickness 15.0µin (0.38µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 705 | €0.95155 | €670.84 |
| Unit Price without VAT: | €0.95155 |
|---|---|
| Unit Price with VAT: | €1.14186 |

