Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MD9F20Z00/AA | |
|---|---|
DigiKey Part Number | 4306-MD9F20Z00/AA-ND |
Manufacturer | |
Manufacturer Product Number | MD9F20Z00/AA |
Description | MD9F20Z00/AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Backshell, Cable Clamp, Mounting Hardware |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA), Nylon |
Contact Type Signal | Wire Gauge 20 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MD9F20JVL0/AA | Amphenol Positronic | 0 | 4306-MD9F20JVL0/AA-ND | €63.17727 | Parametric Equivalent |
| MD9F20LVL0/AA | Amphenol Positronic | 0 | 4306-MD9F20LVL0/AA-ND | €60.31636 | Parametric Equivalent |
| MD9F20Z00 | Amphenol Positronic | 0 | 4306-MD9F20Z00-ND | €49.39462 | Parametric Equivalent |
| MD9F20Z0S | Amphenol Positronic | 0 | 4306-MD9F20Z0S-ND | €58.05636 | Parametric Equivalent |
| MD9F20Z0S/AA | Amphenol Positronic | 0 | 4306-MD9F20Z0S/AA-ND | €58.05636 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | €49.39462 | €642.13 |
| Unit Price without VAT: | €49.39462 |
|---|---|
| Unit Price with VAT: | €59.27354 |

